Geberit Steel Push-in Push-in Ball, 42 mm 16 bar, Ball Valve
- RS Stock No.:
- 912-055
- Mfr. Part No.:
- 50785
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
SGD612.13
(exc. GST)
SGD667.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD612.13 |
*price indicative
- RS Stock No.:
- 912-055
- Mfr. Part No.:
- 50785
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Outlet Connection Type | Push-in | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Inlet Port Size | 42 mm | |
| Outlet Port Size | 42 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 180°C | |
| Handle Material | Steel | |
| Standards/Approvals | EN 10088 | |
| Maximum Operating Pressure | 16 bar | |
| Series | 5078 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Outlet Connection Type Push-in | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Inlet Port Size 42 mm | ||
Outlet Port Size 42 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 180°C | ||
Handle Material Steel | ||
Standards/Approvals EN 10088 | ||
Maximum Operating Pressure 16 bar | ||
Series 5078 | ||
RoHS Status: Exempt
The Geberit Ball valve with actuator lever is a robust flanged component designed for reliable control of fluid flow in various applications, ensuring efficient operation under demanding conditions.
Constructed from Durable CrNiMo steel 1.4401 for increased longevity
Suitable for operating temperatures ranging from -25 to +180 °C
Meets TA Air VDI 2440 requirements for compressed Air systems
Equipped with a reliable seal ring MADE of FKM ensuring optimal performance
Related links
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Brass Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
- Geberit Steel Push-in Push-in Ball Ball Valve
