Siemens Brass Ball Valve, Ball Valve, Threaded, G G1 Bin, 16bar Operating Pressure
- RS Stock No.:
- 637-003
- Mfr. Part No.:
- VWG41.20-1.3-2.5 / S55230-V195
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD557.40
(exc. GST)
SGD607.57
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD557.40 |
*price indicative
- RS Stock No.:
- 637-003
- Mfr. Part No.:
- VWG41.20-1.3-2.5 / S55230-V195
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Ball Valve | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | G | |
| Thread Size | G1 Bin | |
| Body Material | Brass | |
| Operating Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Ball Valve | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard G | ||
Thread Size G1 Bin | ||
Body Material Brass | ||
Operating Pressure 16bar | ||
- COO (Country of Origin):
- IT
The Siemens 6 port control ball valve PN16 with external thread is used in heated and chilled ceilings as a control ball valve for closed circuits. The valve body is made of hot pressed brass CW617N and features flat sealing with external threaded connections G..B as per ISO 228-1. It can be combined with standard electro-motoric rotary actuators from the DAC product range for applications requiring additional functions such as auxiliary switches or potentiometers.
Material of valve body is Hot-pressed brass
Material of inside set is Brass CW614N, chrome plated
Related links
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
