Siemens Brass Threaded Threaded Ball, 1/2 in G 200 kPa, Ball Valve

Subtotal (1 unit)*

SGD388.88

(exc. GST)

SGD423.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD388.88

*price indicative

RS Stock No.:
636-897
Mfr. Part No.:
VWG42.10-1.3-1.3 / S55230-V262
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

1/2 in G

Outlet Port Size

1/2 in G

Body Material

Brass

Inlet Thread Standard

ISO 228/1

Inlet Port Gender

Male

Outlet Port Gender

Male

Outlet Thread Standard

ISO 228/1

Standards/Approvals

DGR 2014/68/EU

Series

VWG42

Maximum Operating Pressure

200 kPa

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens 6 port compact control ball valves PN16 with external threads are used in heated and chilled ceilings as well as fan coils for closed circuits. The valve body is made of hot pressed brass CW617N with flat sealing and externally threaded connections G..B as per ISO 228-1. They can be combined with 6 port electro-motoric rotary actuators for applications requiring additional functions.

Material of valve body is Hot-pressed brass

Material of inside set is PPSU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy