Siemens Ball, G, Ball Valve
- RS Stock No.:
- 636-394
- Mfr. Part No.:
- ALP48 / S55264-V117
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD79.33
(exc. GST)
SGD86.47
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD79.33 |
*price indicative
- RS Stock No.:
- 636-394
- Mfr. Part No.:
- ALP48 / S55264-V117
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Thread Standard | G | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 120°C | |
| Series | ALP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Thread Standard G | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 120°C | ||
Series ALP | ||
- COO (Country of Origin):
- DK
The Siemens Combined P/T port and drain ball valve is a multifunctional component designed for Siemens valve systems, integrating pressure test access and drainage in a single compact unit. It features a red ribbon for easy identification and handling during maintenance procedures. Its lightweight build and compact packaging support quick installation in tight spaces.
External threads for port
Durable construction
RoHS compliant
Related links
- Siemens Brass Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Siemens Ball, Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE G
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
