SNR 6010 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD21.45

(exc. GST)

SGD23.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD21.45

*price indicative

RS Stock No.:
732-771
Mfr. Part No.:
6010
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

16.7kN

Internal Clearance

CN

Dynamic Load Rating

23kN

Limiting Speed

14000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The NTN Single row deep groove ball bearing is engineered for dependable performance and durability in various applications. Designed with radial contact and a pressed steel cage, these bearings accommodate moderate to high speeds while ensuring minimal friction. The inclusion of contact Seals on both sides further enhances their capability to withstand contaminants, thereby extending service life. Ideal for automotive and industrial equipment, these bearings are perfect for environments requiring robust and reliable rotary motion. With their precision engineering, they provide a seamless fit and operation, ensuring optimal connectivity in rotating assemblies. Users can rely on The NTN Deep groove ball bearings for efficient operation across a range of operating conditions.

Radial contact design delivers efficient load support

Pressed steel cage ensures optimal performance and strength

Contact Seals on both sides enhance protection against contaminants

Built to accommodate moderate to high speeds for versatile applications

Serviceable in a wide temperature range from -30 to 120 °C for added flexibility

Low mass design contributes to reduced energy consumption and improved efficiency

Compliant with industry standards, ensuring compatibility with existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy