SNR 608EEC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD5.90

(exc. GST)

SGD6.43

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +SGD5.90

*price indicative

RS Stock No.:
707-000
Mfr. Part No.:
608EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

8mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.37kN

Internal Clearance

C3

Dynamic Load Rating

3.45kN

Series

608

Limiting Speed

26000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is designed for enhanced reliability and efficiency in various applications. With precision engineering, this product features a Deep Groove design that allows for radial contact, making it Ideal for accommodating both axial and radial loads. Its pressed steel cage and contact Seals on both sides ensure optimal protection against contaminants, reducing maintenance needs. The bearing's Compact size, with an internal diameter of 8 mm and an external diameter of 22 mm, makes it suitable for tight spaces while providing robust performance. The SNR bearing is manufactured in France, ensuring high-quality standards and durability in operation.

Pressed steel cage enhances durability and reduces wear over time

Dynamic load rating of 3,450,000 mN ensures reliable performance under significant stress

Compact dimensions allow for easy integration into limited-space applications

Static load rating of 1,370,000 mN supports heavy loads without risk of deformation

Fatigue limit load of 60,000 mN prolongs service life in demanding conditions

Low mass of 0.011 kg contributes to energy efficiency in rotating assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy