NTN 6301ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 706-953
- Mfr. Part No.:
- 6301ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD7.64
(exc. GST)
SGD8.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD7.64 |
*price indicative
- RS Stock No.:
- 706-953
- Mfr. Part No.:
- 6301ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 37000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is meticulously engineered to provide outstanding precision and reliability in a variety of applications. Constructed with a robust pressed steel cage and featuring dual shields, this bearing excels in high-speed environments while ensuring optimal radial contact. Ideal for use in machinery where durability is essential, this bearing maintains excellent performance across a broad range of operating temperatures, maximising longevity and reliability. Its Compact dimensions, including an internal diameter of 12 mm and external diameter of 37 mm, make it a versatile choice for numerous industrial applications, delivering the efficiency and performance that engineers demand.
Designed for radial contact, ensuring smooth operation
Pressed steel cage optimises strength and stability under load
Dual shields provide protection against contaminants, extending bearing life
Radial clearance class C3 allows for extensive thermal expansion
Dynamic load rating of 10,200,000 mN ensures reliability in demanding situations
Fatigue limit load of 190,000 mN enhances endurance during continuous use
Reference thermal speed rated at 120,000 °/s for high-speed applications
Operating temperature range from 243.15 °K to 393.15 °K accommodates various environments
Minimal shoulder diameter allowances facilitate seamless installation
Specific frequencies for operational analysis, ensuring precise monitoring
Related links
- NTN 16018C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018C4 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018NR 1 Row Ball Bearing - 90 mm ID, 140 mm OD
