SNR 6308HVZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 706-715
- Mfr. Part No.:
- 6308HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD124.83
(exc. GST)
SGD136.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD124.83 |
*price indicative
- RS Stock No.:
- 706-715
- Mfr. Part No.:
- 6308HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24000N | |
| Dynamic Load Rating | 42900N | |
| Bore Type | Round | |
| Series | 6308H | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24000N | ||
Dynamic Load Rating 42900N | ||
Bore Type Round | ||
Series 6308H | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed to provide dependable performance in various applications. It features an internal diameter of 40 mm and an external diameter of 90 mm, making it suitable for both industrial and consumer needs. With its robust construction and suitable for high-speed operations, the bearing ensures long-lasting service life, accommodating dynamic loads of up to 42,900,000 mN. Its specific design optimises clearance and radial characteristics to enhance overall efficiency, which is VITAL for ensuring smooth functionality within machinery.
Internal diameter of 40 mm ensures compatibility with a wide range of shafts
External diameter of 90 mm provides improved load distribution, essential for heavy duty applications
Bearing width of 23 mm contributes to a robust structure, enhancing durability
Dynamic load rating of 42,900,000 mN translates to increased reliability under strenuous conditions
Static load rating of 24,000,000 mN offers peace of mind during stationary situations
Fatigue limit load of 1,090,000 mN ensures longevity in high rotational scenarios
A radial clearance class of C3 optimises performance for varying operational environments
Minimum operating temperature of -50 °C accommodates diverse working conditions
Maximum operating temperature of 120 °C ensures efficiency in elevated temperatures
Co-efficient of 13.2 for effective load handling reduces operational strain on machinery
Related links
- SNR 6308FT150 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HT200 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HT200ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308FT150ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308NRC3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
