SNR 5210EEG15C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD167.48

(exc. GST)

SGD182.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD167.48

*price indicative

RS Stock No.:
706-620
Mfr. Part No.:
5210EEG15C3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Angular Contact Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

30.2mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Contact Angle

25°

Static Load Rating

42.2kN

Internal Clearance

C3

Dynamic Load Rating

48.5kN

Series

521

Bore Type

Round

Limiting Speed

4600rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered to provide superior performance in demanding applications. This bearing features a robust design with an internal diameter of 50 mm and an external diameter of 90 mm, ensuring an effective load-bearing capability. With its precision-crafted components, this bearing is Ideal for high-speed operations, supporting dynamic loads up to 48,500,000 mN. The optimal contact angle of 25° enhances stability and decreases friction, making it a reliable choice for various industrial uses.

Optimally engineered contact angle reduces friction and improves performance

Dynamic load rating reaches up to 48,500,000 mN for demanding operating conditions

Wide temperature operating range allows adaptability in various environments

Precision class P0 ensures consistent and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy