SNR 6207F600 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 706-503
- Mfr. Part No.:
- 6207F600
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD63.53
(exc. GST)
SGD69.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD63.53 |
*price indicative
- RS Stock No.:
- 706-503
- Mfr. Part No.:
- 6207F600
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15300N | |
| Internal Clearance | C5 | |
| Bore Type | Round | |
| Series | 6207F | |
| Limiting Speed | 80rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15300N | ||
Internal Clearance C5 | ||
Bore Type Round | ||
Series 6207F | ||
Limiting Speed 80rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is designed prominently for radial contact applications, enabling efficient and reliable performance in various mechanical systems. With the capability to operate at temperatures up to 350°C, it is suitable for demanding environments. This bearing features a pressed steel cage and is engineered for low friction, ensuring longevity and operational efficiency. Its robust design is suitable for a myriad of industrial applications, making it a versatile choice for both new builds and replacement in existing machinery. The carefully crafted design enhances stability, efficiency, and performance across a range of usage scenarios.
Internal diameter of 35 mm for optimal fitting
External diameter measures 72 mm, ensuring proper load distribution
Utilises a mass of 0.27 kg for lightweight installation options
Static load capacity reaches 15,300,000 mN, handling substantial loads
Mechanical limit speed of 480 °/s accommodates high-speed applications
Minimum operating temperature as low as 233.15 °K, providing versatility
Maximum operating temperature can reach 623.15 °K for extreme conditions
Fillet radius of 1.1 mm aids in seamless integration with other components
Dimensions designed for accurate performance under radial loads
Dead weight reduction contributes to overall system efficiency
Related links
- SNR 6207ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F605 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HVZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200 1 Row Ball Bearing - 35 mm ID, 72 mm OD
