SNR 6024EE 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 706-446
- Mfr. Part No.:
- 6024EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD318.59
(exc. GST)
SGD347.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD318.59 |
*price indicative
- RS Stock No.:
- 706-446
- Mfr. Part No.:
- 6024EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 80000N | |
| Dynamic Load Rating | 92.9kN | |
| Series | 602 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 80000N | ||
Dynamic Load Rating 92.9kN | ||
Series 602 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed to deliver high performance and reliability in various applications. Built with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants, extending its operational lifespan. With an internal diameter of 120 mm and an external diameter of 180 mm, it is perfectly suited for accommodating radial loads. The robust design, featuring a mass of 2.04 kg, allows it to withstand considerable mechanical stresses, making it an Ideal choice for demanding environments.
Mass of 2.04 kg supports robust construction for heavy-duty usage
Optimised internal and external diameters promote compatibility with a variety of machinery
Designed for operating temperatures ranging from 243.15 °K to 393.15 °K, catering to diverse conditions
Dynamic load capacity of 92,900,000 mN ensures resilience under heavy loads
Mechanical limit speed of 12,600 °/s enhances operational efficiency
Fatigue limit load of 2,950,000 mN guarantees longevity and performance stability
Related links
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 16024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
