Subtotal (1 unit)*
SGD184.01
(exc. GST)
SGD200.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD184.01 |
*price indicative
- RS Stock No.:
- 706-341
- Mfr. Part No.:
- 2212EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Race Width | 28mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Bore Type | Cylindrical | |
| Series | 2212E | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Race Width 28mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Bore Type Cylindrical | ||
Series 2212E | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Ball Bearing is designed to provide exceptional performance and reliability in various applications. Engineered with a polyamide cage, it reduces friction and enhances operational efficiency, making it perfect for heavy-duty use. The integrated friction Seals on both sides ensure superior protection against contaminants, prolonging the bearing's lifespan. Ideal for applications that require precise alignment, this self-aligning bearing adapts to misalignments in machinery, thereby minimising wear and tear. With its robust construction and high-quality materials, this bearing stands out as a reliable choice for industries seeking durability and performance.
Polyamide cage reduces friction, improving efficiency
Friction Seals on both sides protect against contaminants
Durable construction ensures longevity in operation
Perfect for heavy-duty applications, boosting reliability
Maintains consistent performance under various loads
Related links
- SNR 2208EEG15 2 Row Ball Bearing -
- SNR 2307EEG15 2 Row Ball Bearing -
- NTN 3206S 2 Row Ball Bearing -
- NTN 3314S 2 Row Ball Bearing -
- SNR 1208KC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SNR 2206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2215K 75 mm ID 2 Row Ball Bearing -, 130 mm OD
