NTN 6301LLUC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD9.50

(exc. GST)

SGD10.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9.50

*price indicative

RS Stock No.:
705-992
Mfr. Part No.:
6301LLUC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

37mm

Race Width

12mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

4200N

Internal Clearance

C3

Dynamic Load Rating

10.8kN

Bore Type

Round

Series

630

Limiting Speed

2500rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is meticulously designed for precision performance in various mechanical applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing ensures effective sealing against contaminants, thus enhancing its longevity. With internal and external diameters of 12 mm and 37 mm respectively, and an inner ring width of 12 mm, it offers a Compact yet robust solution for radial load handling. The bearing’s specific characteristics, including its radial clearance class C3 and a dynamic load rating of 10,800,000 mN, contribute to its Ability to withstand demanding operational conditions, making it a reliable choice for your engineering needs.

Designed for radial contact, ensuring smooth operation under load

Pressed steel cage enhances durability and operational efficiency

Contact Seals on both sides provide superior protection against dirt and moisture

Radial clearance class C3 optimises performance for wider tolerances

Dynamic load capacity of 10,800,000 mN supported by static load of 4,200,000 mN

Low mass at just 0.06 kg contributes to energy efficiency

Fatigue limit load capacity of 325,000 mN ensures reliability in high-stress scenarios

Grease lubrication limit speed of 90,000 °/s caters to high-speed applications

Temperature operating range from 248.15 °K to 383.15 °K meets diverse environmental conditions

Min and max shoulder diameters designed for versatile fitting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy