NTN 7212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD135.80

(exc. GST)

SGD148.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD135.80

*price indicative

RS Stock No.:
705-949
Mfr. Part No.:
7212
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

49kN

Contact Angle

30°

Internal Clearance

CN

Dynamic Load Rating

68.5kN

Series

72 Series

Limiting Speed

8800rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row angular contact ball bearing is engineered for precision and reliability in various applications. Designed specifically for either independent or matched pair use, this bearing excels in supporting axial and radial loads with reduced friction. Its robust construction incorporates a pressed steel cage, ensuring durability and optimal performance under challenging operating conditions. With a contact angle of 30°, this bearing is Ideal for accommodating high-speed requirements while providing stability. Whether for industrial machinery or automotive applications, this bearing offers a reliable solution for maintaining operational efficiency.

Internal diameter of 60 mm enhances compatibility with various equipment

External diameter of 110 mm provides a strong foundation for load support

22 mm inner ring width ensures Compact design with increased load capacity

30° contact angle optimises performance under axial loads

Radial clearance class CN guarantees smooth operation with minimal interference

Dynamic load capacity of 68,500,000 mN supports heavy-duty applications

Fatigue limit load of 3,850,000 mN for extended lifespan under cyclic loading

Max operating temperature of 120°C (393.15 K) broadens application range

Includes minimum and maximum shoulder diameters for optimal fit

Designed with a pressed steel cage for reduced weight without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy