NTN 6909ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD111.66

(exc. GST)

SGD121.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD111.66

*price indicative

RS Stock No.:
705-918
Mfr. Part No.:
6909ZZ/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

68mm

Race Width

12mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10.4kN

Dynamic Load Rating

14.5kN

Series

69 Series

Limiting Speed

9800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to facilitate radial contact in applications that demand both reliability and sophistication. This bearing features a pressed steel cage and robust shields on both sides, ensuring durability in challenging environments. With an internal diameter of 45 mm and an external diameter of 68 mm, it is ideally suited for various mechanical systems. Its Compact design is complemented by a minimal fillet radius, making it an excellent choice for installations where space is at a premium. Engineered for optimal performance, this bearing also boasts a balanced mass of 0.128 kg, contributing to its stability during operation.

Single row design allows for efficient radial load handling

Pressed steel cage enhances strength and protects internal components

Dual shields provide excellent sealing against contaminants

Radial clearance class CN offers optimal clearance for varied operating conditions

Dynamic load capacity of 14,500,000 mN ensures high performance under pressure

Fatigue limit load of 730,000 mN enhances longevity and reliability

Grease lubrication limit speed of 58,800 °/s supports high-speed applications

Operating temperature range from -40°C to 150°C ensures function in extreme environments

Compact size and minimal fillet radius enable easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy