NTN 5304S 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS Stock No.:
- 705-741
- Mfr. Part No.:
- 5304S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD79.38
(exc. GST)
SGD86.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD79.38 |
*price indicative
- RS Stock No.:
- 705-741
- Mfr. Part No.:
- 5304S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 22.2mm | |
| Number of Rows | 2 | |
| Static Load Rating | 15kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 24.6kN | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 22.2mm | ||
Number of Rows 2 | ||
Static Load Rating 15kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 24.6kN | ||
Limiting Speed 9000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is expertly designed to provide exceptional performance in precision applications. With a robust construction, these bearings ensure optimal load distribution, allowing for smooth rotational movement and enhanced durability. Ideal for various machinery, they offer an excellent balance between dynamic and static load capabilities, making them suitable for both high-speed and heavy-duty operations. The NTN Double row configuration maximises axial and radial load capacity, while the precision class P0 guarantees reliability and longevity in demanding environments. Performance is further enhanced by the carefully engineered contact angle of 25°, ensuring effective load handling across a range of applications. With minimal radial clearance and a Compact footprint, these bearings cater to tight spaces while maintaining operational efficiency.
Designed for optimal performance with double row angular contact
Provides superior load distribution for enhanced stability
Dynamic load capacity of 24,600,000 mN ensures high-performance under pressure
Grease lubrication limit speed of 54,000 °/s aids in operational efficiency
Precision class P0 guarantees reliability for industrial applications
Compatible with a wide operating temperature range from -40 °C to 120 °C
Min fillet radius of 1.1 mm ensures a secure fit, enhancing durability
Lightweight construction with a mass of only 0.22 kg facilitates easy handling
Related links
- NTN 5304SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1TN9/MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- RS PRO 3304A 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SNR 5304EEG15 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A/C3 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 ATN9/C3 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- SKF 3304 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
