SNR 5304NRZZG15 2 Row Angular Contact Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD114.17

(exc. GST)

SGD124.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD114.17

*price indicative

RS Stock No.:
705-740
Mfr. Part No.:
5304NRZZG15
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

52mm

Race Width

22.2mm

Cage Material

Polyamide

End Type

Shielded

Number of Rows

2

Contact Angle

25°

Static Load Rating

14.6kN

Internal Clearance

CN

Dynamic Load Rating

22.2kN

Series

530

Bore Type

Round

Limiting Speed

10000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing delivers exceptional reliability and performance, making it Ideal for heavy-duty applications. Engineered with a polyamide cage and designed to handle high load capacities, this bearing excels in demanding environments. Its robust construction features a snap ring and groove on the outer diameter, ensuring efficient assembly and stability. This product caters to a range of industrial needs, where precision and durability are paramount. With a dynamic load capacity of 22,200,000 mN and a static load capacity of 14,600,000 mN, this bearing is not just a part; it's a critical component for ensuring long-lasting operational efficiency.

Robust double row design enhances load-bearing capabilities

Polyamide cage construction minimises friction and wear

Snap ring and groove facilitate easy installation and secure retention

High dynamic load capacity ensures stability under demanding conditions

Optimised for high-speed applications with a mechanical limit speed of 60,000 °/s

Precision engineering with a radial clearance class of CN, promoting efficient operation

Minimum operating temperature of 253.15 °K supports diverse environmental conditions

Excellent fatigue limit ensures longevity and reliability in performance

Compact dimensions contribute to versatile fitting options across various machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy