NTN 5206SC3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD73.87

(exc. GST)

SGD80.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD73.87

*price indicative

RS Stock No.:
705-723
Mfr. Part No.:
5206SC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

23.8mm

Number of Rows

2

Internal Clearance

C3

Contact Angle

25°

Static Load Rating

21.1kN

Dynamic Load Rating

29.6kN

Limiting Speed

9500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is engineered to deliver exceptional reliability and performance in various applications. Designed with precision in mind, these bearings facilitate seamless operation under high load conditions. Featuring an internal diameter of 30 mm and an external diameter of 62 mm, they ensure optimal fit and function. With a robust bearing width of 23.8 mm and a contact angle of 25 degrees, they are tailored to manage dynamic loads of up to 29,600,000 mN effectively. Made from high-quality materials, these bearings guarantee durability and efficiency in diverse environments, making them an Ideal choice for those seeking dependable components in machinery and equipment.

Precision-engineered for angular contact performance

Optimised for high radial loads with minimal clearance

Dynamic load capacity ensures stability under heavy usage

Fatigue limit load of 1,300,000 mN protects against wear over time

Suitable for both oil and grease lubrication applications

Temperature operational range from -40°C to 120°C, ensuring versatility

Designed for easy integration into various machinery

Robust construction minimises operational vibration

Manufactured to stringent quality standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy