NTN 5203SCLLD/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS Stock No.:
- 705-702
- Mfr. Part No.:
- 5203SCLLD/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD64.37
(exc. GST)
SGD70.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD64.37 |
*price indicative
- RS Stock No.:
- 705-702
- Mfr. Part No.:
- 5203SCLLD/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 17.5mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.3kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 12.7kN | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 17.5mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 8.3kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 12.7kN | ||
Limiting Speed 11000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is meticulously engineered for precision and durability in various applications. These bearings feature a specific internal diameter of 17 mm and an external diameter of 40 mm, making them an excellent choice for applications requiring high load capacities. Designed with a contact angle of 25 degrees, they ensure efficient load distribution and stability under varying conditions. The robust build enables operation under extreme temperatures, with a minimum operating temperature of -20 °C and a maximum of 120 °C. With radial clearance class CN and precision class P0, these bearings offer reliable performance and longevity, making them indispensable for machinery demanding high precision and reliability.
Double row design enhances load capacity and stability
Contact angle of 25 degrees optimises force distribution
Robust construction allows operation in demanding environments
Precision class P0 ensures reliable performance across various applications
Radial clearance class CN supports standard operating tolerances for versatile use
Min operating temperature of -20 °C and max of 120 °C for wide applicability
Fatigue limit load of 490000 mN provides assurance of long-lasting durability
Dynamic load capacity of 12700 N ensures reliability under heavy loads
Suitable for oil lubrication with a limit speed of 60000 °/s
Related links
- NTN 5203SCZZ/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203SC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 3203S 2 Row Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS PRO 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 5203EEG15 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
