NTN 2313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 705-570
- Mfr. Part No.:
- 2313SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD397.72
(exc. GST)
SGD433.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD397.72 |
*price indicative
- RS Stock No.:
- 705-570
- Mfr. Part No.:
- 2313SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 48mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 32.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 97kN | |
| Series | 23 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 48mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 32.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 97kN | ||
Series 23 Series | ||
Bore Type Tapered | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide enhanced performance in various industrial applications. Designed with a pressed steel cage and tapered bore, this bearing ensures smooth rotation and operational reliability. It features a robust internal diameter of 65 mm and an external diameter of 140 mm, making it suitable for accommodating significant loads. Its open design facilitates easy handling and maintenance, while the dual-row construction provides superior alignment capabilities, reducing the risk of misalignment during operation. This bearing is Ideal for environments with varying axial and radial loads, making it a versatile choice for various machinery.
Robust design ensures reliability under heavy loads
Min shoulder diameter of 76 mm optimises fit and stability
High dynamic load capacity of 97000000 mN supports demanding applications
Static load limit of 32500000 mN for enhanced durability
Fatigue limit load of 1400000 mN extends service life
Low minimum operating temperature of 253.15 °K enhances versatility
Maximum operating temperature of 393.15 °K for high performance reliability
Integrated radial clearance class C3 allows for thermal expansion
Precision class P0 meets quality assurance standards
Related links
- NTN 2313SC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313SK 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1313S 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 65 mm ID 2 Row Ball Bearing -, 140 mm OD
