NTN 6211CM 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 705-537
- Mfr. Part No.:
- 6211CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD37.73
(exc. GST)
SGD41.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.73 |
*price indicative
- RS Stock No.:
- 705-537
- Mfr. Part No.:
- 6211CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 29200N | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Round | |
| Series | 621 | |
| Limiting Speed | 1067rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 29200N | ||
Dynamic Load Rating 48kN | ||
Bore Type Round | ||
Series 621 | ||
Limiting Speed 1067rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to provide exceptional radial contact and reliability for various applications. Featuring a pressed steel cage, this bearing ensures durability while maintaining optimal performance. With an internal diameter of 55 mm and an external diameter of 100 mm, it accommodates a range of machinery needs. Its Compact design allows for versatile installation, making it an essential component in mechanical systems where space and efficiency are critical. With a mass of 0.601 kg, the bearing is robust without compromising on weight, ensuring easy handling and mounting for technicians.
Operates effectively within a wide temperature range, from 233.15 °K to 393.15 °K
Offers dynamic and static load capacities of 48,000,000 mN and 29,200,000 mN respectively
Features a fatigue limit load of 2,290,000 mN, ensuring longevity under challenging conditions
High-speed performance with oil and grease lubrication limits of 45,600 °/s and 38,400 °/s respectively
Compact dimensions facilitate easy integration into various applications without requiring significant structural modifications
Min fillet radius and shoulder diameter specifications ensure compatibility with other components
Related links
- NTN 6211ZZCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC4/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 100 mm OD
- NTN 7211B 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
