NTN 6211C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 705-536
- Mfr. Part No.:
- 6211C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD37.73
(exc. GST)
SGD41.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.73 |
*price indicative
- RS Stock No.:
- 705-536
- Mfr. Part No.:
- 6211C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 29.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48kN | |
| Bore Type | Round | |
| Series | 62 Series | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 29.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48kN | ||
Bore Type Round | ||
Series 62 Series | ||
Limiting Speed 7600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to provide exceptional performance in various applications. Designed with a pressed steel cage and radial contact, this bearing ensures optimal load distribution and reduced friction. It boasts an internal diameter of 55 mm and an external diameter of 100 mm, making it suitable for diverse machinery configurations. With a radial clearance class of C3, it adapts efficiently to changing operational conditions. This bearing's robust construction supports high-speed operations, while its excellent thermal stability allows it to perform efficiently within a temperature range of 233.15 K to 393.15 K. Its carefully balanced design guarantees durability, making it indispensable in modern industrial setups.
Accommodates a radial clearance class of C3, Ideal for variable loads
Facilitates high-speed applications, reaching up to 66,000 °/s
Offers a wide operating temperature range for versatile use
Minimises friction effectively, resulting in prolonged bearing life
Supports easy installation with standardised dimensions for compatibility
Maximises efficiency in performance by reducing noise levels
Related links
- NTN 6211L1C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NSK 6211DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NSK 6211DDUC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
