NTN 5311S 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- RS Stock No.:
- 705-506
- Mfr. Part No.:
- 5311S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD321.86
(exc. GST)
SGD350.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD321.86 |
*price indicative
- RS Stock No.:
- 705-506
- Mfr. Part No.:
- 5311S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 49.2mm | |
| Number of Rows | 2 | |
| Static Load Rating | 73kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 95kN | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 49.2mm | ||
Number of Rows 2 | ||
Static Load Rating 73kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 95kN | ||
Limiting Speed 5000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is expertly designed to accommodate both radial and axial loads, providing a reliable solution for various machinery applications. With a robust internal diameter of 55 mm and an external diameter of 120 mm, these bearings optimise performance under challenging conditions. The product is distinguished by its precision grade P0, ensuring minimal operational discrepancies and improved durability. It operates effectively within an extensive temperature range from 233.15 K to 393.15 K, making it Ideal for varied industrial settings. Not only does this bearing enhance the longevity of equipment, but it also supports both oil and grease lubrication, tailored to different user requirements.
Robust design capable of supporting radial and axial loads effectively
Optimised dimensions contribute to improved fit and performance in machinery
Precision class P0 ensures enhanced accuracy and reduced wear
Operates successfully in a wide temperature range, from 233.15 K to 393.15 K
Supports high dynamic and static load capacities for demanding applications
Min shoulder diameter of 65 mm allows for flexibility in installations
Max shoulder diameter of 110 mm ensures compatibility with a variety of housings
Max shaft and housing fillet radius of 2 mm simplifies assembly
Related links
- NTN 5311SC3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 DMA 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 3311AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 5311NRZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SNR 3311A 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 ANR 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
