NTN 6904LLUNR/2AS 1 Row Deep Groove Ball Bearing - 20 mm ID, 37 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD50.48

(exc. GST)

SGD55.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD50.48

*price indicative

RS Stock No.:
705-472
Mfr. Part No.:
6904LLUNR/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

20mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

37mm

Race Width

9mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.7kN

Internal Clearance

CN

Dynamic Load Rating

7.05kN

Series

69 Series

Limiting Speed

12000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance in a variety of applications. Featuring a pressed steel cage and snap ring groove on the outer diameter, this bearing ensures reliable radial contact and optimum load distribution. Equipped with contact Seals on both sides, it effectively prevents contaminants from entering, thereby enhancing durability and longevity. Its precise dimensions and high dynamic load capacity make it suitable for rigorous operating conditions, ensuring smooth and efficient operation within machinery. This product exemplifies quality engineering, making it a preferred choice for industry professionals seeking reliability and performance.

Manufactured with a robust pressed steel cage for enhanced durability

Designed for reliable radial contact, ensuring optimal load handling

Equipped with contact Seals on both sides to prevent contamination

Maximises operational efficiency through reduced friction and heat generation

Dynamic load capacity of 7050000 mN caters to high-performance needs

Static load capacity of 3700000 mN supports various machinery applications

Fatigue limit load of 288000 mN ensures long-lasting reliability

Versatile operating temperature range for diverse applications

Compact dimensions facilitate ease of installation in various setups

Minimum fillet radius ensures smooth operation and effective load transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy