NTN 6901LLBC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- RS Stock No.:
- 705-462
- Mfr. Part No.:
- 6901LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD29.39
(exc. GST)
SGD32.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD29.39 |
*price indicative
- RS Stock No.:
- 705-462
- Mfr. Part No.:
- 6901LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.46kN | |
| Dynamic Load Rating | 3.2kN | |
| Series | 69 Series | |
| Limiting Speed | 27000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.46kN | ||
Dynamic Load Rating 3.2kN | ||
Series 69 Series | ||
Limiting Speed 27000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in diverse applications. Designed with a radial contact and a pressed steel cage, these bearings ensure efficient operation with reduced friction. Ideal for settings requiring precise movement, their Compact size makes them perfect for limited spaces. The bearings feature non-contact Seals on both sides, enhancing durability and longevity while preventing contamination. Suitable for various industries, these bearings maintain high efficiency, offering a reliable solution for machinery and equipment that demand robustness and longevity.
Compact design suitable for tight spaces
Radial contact promotes efficient motion
Pressed steel cage ensures structural integrity
Non-contact Seals provide protection against contaminants
Lightweight construction at just 0.011 kg facilitates easy handling
Dynamic load capacity of 3200000 mN for reliable performance
Static load capacity of 1460000 mN caters to heavy-duty applications
Fatigue limit load of 115000 mN guarantees longevity under stress
Grease lubrication limit speed of 162000 °/s supports high-speed operations
Min operating temperature of 248.15 °K and max operating temperature of 383.15 °K ensure versatility in temperature ranges
Related links
- NTN 6902LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6802LLU/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61901-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NSK 6901DD 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6001JRXZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
