NTN 6222C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD356.66

(exc. GST)

SGD388.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD356.66

*price indicative

RS Stock No.:
705-360
Mfr. Part No.:
6222C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

200mm

Race Width

38mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

118kN

Dynamic Load Rating

152kN

Series

622

Bore Type

Round

Limiting Speed

867rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Single Row Deep Groove Ball Bearing is designed for high-performance applications requiring reliability under radial load. This versatile bearing features a robust pressed steel cage, ensuring optimal performance even in demanding environments. With a dynamic load capacity of 152 MN and static load capacity of 118 MN, this bearing guarantees long-lasting durability. Its precise internal and external diameters allow for seamless integration into various machinery, resulting in enhanced efficiency and reduced maintenance needs.

Designed for heavy radial load applications providing reliability

Equipped with a pressed steel cage for maximum durability

Ensures efficient performance with a dynamic load capacity of 152 MN

Static load capacity rated at 118 MN allows for dependable use

Internal diameter of 110 mm and external diameter of 200 mm for versatile fit

Min operating temperature as low as 233.15 °K for varied conditions

Max operating temperature reaching up to 393.15 °K enhances thermal management

Easy installation with accurate dimensions to ensure precise alignment

Wide reference thermal speed of 27000 °/s for optimal operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy