NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD208.27

(exc. GST)

SGD227.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD208.27

*price indicative

RS Stock No.:
705-292
Mfr. Part No.:
1216SKC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

17kN

Internal Clearance

C3

Dynamic Load Rating

40kN

Bore Type

Tapered

Series

12 Series

Limiting Speed

5000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance and reliability in a variety of applications. Featuring a pressed steel cage and tapered bore, this bearing ensures effective alignment and smooth operation even under misalignment conditions. Crafted for durability, it supports dynamic loads of up to 40,000,000 mN, making it Ideal for high-demand environments. The bearing's internal diameter of 80 mm and external diameter of 140 mm provide versatility, accommodating various fitting requirements. With a robust mass of 1.68 kg, it is designed to withstand challenging operational conditions while maintaining precision. Its wide operating temperature range enhances adaptability across different industrial settings.

Double row design enhances load distribution and stability

Pressed steel cage design supports efficient performance

Tapered bore allows for easier fitting and alignment

Dynamic load capacity of 40000000 mN ensures robust handling of significant forces

Static load capacity of 17000000 mN provides reliability in stationary conditions

Fatigue limit load of 680000 mN ensures longevity and performance under stress

Oil lubrication limit speed of 30000 °/s optimises operational efficiency

Grease lubrication limit speed of 24000 °/s accommodates various lubrication methods

Operating temperature range from 253.15 K to 393.15 K ensures functionality in diverse environments

Precision class P0 guarantees consistent and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy