NTN 1215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 705-286
- Mfr. Part No.:
- 1215SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD176.18
(exc. GST)
SGD192.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD176.18 |
*price indicative
- RS Stock No.:
- 705-286
- Mfr. Part No.:
- 1215SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 15.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 39kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 15.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 39kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for precision and reliability in various applications. It excels in providing robust support with its pressed steel cage and tapered bore design, ensuring optimal alignment and reduced friction during operation. This innovative bearing effectively withstands dynamic and static loads thanks to its exceptional fatigue limit and radial clearance class. Ideal for use in diverse industries, it guarantees a long operational lifespan while operating efficiently across a wide temperature range, making it the perfect choice for demanding environments.
Self aligning design minimises wear and tear caused by misalignment
Durable pressed steel cage enhances the bearing's longevity
Efficient tapered bore improves load distribution
Radial clearance class CN ensures standard performance in a variety of conditions
Dynamic load capacity of 39000000 mN supports high performance needs
Static load capacity of 15700000 mN provides strength under stationary conditions
Fatigue limit load of 630000 mN offers added reliability over time
Operating temperature ranges from 253.15 °K to 393.15 °K enables versatility in extreme environments
Optimised for both oil and grease lubrication extending maintenance intervals
Compact dimensions make it suitable for a range of applications without compromising strength
Related links
- NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SNR 2215KC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
