NTN 1213SK 65 mm ID 2 Row Ball Bearing -, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD139.51

(exc. GST)

SGD152.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD139.51

*price indicative

RS Stock No.:
705-280
Mfr. Part No.:
1213SK
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

23mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

12.5kN

Internal Clearance

CN

Dynamic Load Rating

31kN

Series

12 Series

Bore Type

Tapered

Limiting Speed

6000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are designed to accommodate misalignment and reduce friction, making them essential for various applications. These bearings feature a pressed steel cage and a tapered bore, ensuring robustness and stability during operation. With a dynamic load capacity of 31,000,000 mN and a static load capacity of 12,500,000 mN, they provide reliable performance under varying stresses. Their two-row design enhances radial load capacity while maintaining high efficiency, making them an Ideal choice for heavy-duty uses. Suitable for a range of temperatures from -20°C to 120°C, these bearings are perfect for environments demanding durability and performance.

Robust double-row design enhances radial load capacity

Pressed steel cage offers strength and durability

Tapered bore ensures better fitting and alignment

Dynamic load capacity of 31000000 mN supports heavy-duty applications

Static load capacity of 12500000 mN ensures reliability under stress

Fatigue limit load up to 500000 mN promotes long service life

Operates efficiently at temperatures between -20°C and 120°C

Min shoulder diameters ensure compatibility with various setups

Ideal for industrial applications requiring self-alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy