NTN 1212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 705-276
- Mfr. Part No.:
- 1212SK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD128.43
(exc. GST)
SGD139.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD128.43 |
*price indicative
- RS Stock No.:
- 705-276
- Mfr. Part No.:
- 1212SK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.5kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.5kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to provide superior support and stability in various applications. With its self-aligning feature, this bearing accommodates misalignment, ensuring a smooth and efficient operation. Crafted with a pressed steel cage and a tapered bore, it is engineered to handle both radial and axial loads with exceptional performance. This bearing is well-suited for dynamic environments, making it an Ideal choice for industries where reliability and durability are paramount. the bearing also enjoys a robust construction, featuring a mass of 0.91 kg and a radial clearance class of CN, enhancing its application versatility across a plethora of machinery types. This product redefines efficiency and dependability in bearing solutions.
Self-aligning design effectively manages misalignment ensuring seamless performance
Pressed steel cage construction promotes durability and longevity in demanding conditions
Tapered bore facilitates easy installation and improved fit onto shafts
Dynamic load capacity of up to 30500000 mN allows for high-performance applications
Static load capacity of 11500000 mN ensures reliable heavy-duty performance
Fatigue limit load rated at 460000 mN enhances life expectancy even under repeated stress
Wide operating temperature range from -20°C to 120°C ensures adaptability in various environments
Available associated sleeve reference H212X for compatibility with related components
Radial clearance class of CN optimises performance across diverse machine setups
Related links
- NTN 1212S 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SKC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2212SK 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SNR 2212 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
