SNR 6311F600 1 Row Ball Bearing - 55 mm ID, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD248.58

(exc. GST)

SGD270.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD248.58

*price indicative

RS Stock No.:
705-178
Mfr. Part No.:
6311F600
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

29mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C5

Static Load Rating

447kN

Bore Type

Round

Series

6311F

Limiting Speed

50rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR single row deep groove ball bearing is designed for reliable performance in demanding applications. With a capability to operate in temperatures up to 350°C, it features a robust pressed steel cage that ensures optimal radial contact. This bearing is suitable for various industrial applications, providing exceptional durability and efficiency. Its precise dimensions and minimal radial clearance enhance functionality, allowing for smooth rotational movement. This makes it an invaluable component for mechanical systems requiring high reliability and efficiency.

Internal diameter of 55 mm, ensuring precise fit in assemblies

External diameter measures 120 mm, accommodating various installation configurations

Conceived with a bearing/inner ring width of 29 mm, which assures structural integrity

Static load capacity of 44,700,000 mN, demonstrating remarkable strength under load

Mechanical limit speed of 300 °/s, allowing for high-speed applications

Minimum operating temperature of 233.15 °K and maximum operating temperature of 623.15 °K, suitable for extreme conditions

Low radial clearance class of over C5, ensuring enhanced precision and performance

Includes Crucial over rolling frequencies for both outer and inner rings, improving functionality insights

Designed with a minimum shoulder diameter IR of 64 mm for better fit

Constructed to accommodate varying shaft and housing fillet radii, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy