SNR 3203A 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS Stock No.:
- 705-097
- Mfr. Part No.:
- 3203A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD57.66
(exc. GST)
SGD62.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.66 |
*price indicative
- RS Stock No.:
- 705-097
- Mfr. Part No.:
- 3203A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 17.5mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 9kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 14.2kN | |
| Bore Type | Round | |
| Series | 320 | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 17.5mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 9kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 14.2kN | ||
Bore Type Round | ||
Series 320 | ||
Limiting Speed 17000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for superior performance in demanding applications. Built with a polyamide cage and an open design, this precision product assures low friction and enhanced durability. With a dynamic load capacity of 14,200,000 mN, it stands resilient against significant operational stresses. Its sophisticated construction allows for effective management of axial and radial loads, ensuring optimal rotational support. Rigorously tested for quality, this bearing is designed to perform under varied temperature conditions, boasting a minimum operating temperature of 253.15 °K and a maximum of 393.15 °K.
Dynamic load capacity enables handling of high stress levels up to 14,200,000 mN
Suitable for diverse applications with a wide temperature operating range
Low friction characteristics contribute to increased efficiency and longevity
Radial clearance class CN offers a balance of stability and operational flexibility
Precision class P0 ensures consistent reliability and performance
Mass of only 0.085 kg makes it lightweight without compromising strength
Related links
- SNR 3203AC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 5203ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203SC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS PRO 3203A 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS PRO 3203A-2RS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS PRO 3203A-2Z 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 305803 C-2Z 1 Row Angular Contact Ball Bearing - 47 mm ID, 17 mm OD 17.5 mm Race Width
- SNR 5203EEG15 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
