SNR 3200AC3 2 Row Angular Contact Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD53.34

(exc. GST)

SGD58.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.34

*price indicative

RS Stock No.:
705-091
Mfr. Part No.:
3200AC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Angular Contact Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Contact Angle

25°

Static Load Rating

4.55kN

Internal Clearance

C3

Dynamic Load Rating

7.6kN

Bore Type

Round

Series

320

Limiting Speed

23000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing are engineered for superior performance and reliability in demanding applications. Designed with a polyamide cage, these open Bearing facilitate efficient load distribution and minimal friction. With an impressive dynamic load capacity of 7,600,000 mN and a static load capacity of 4,550,000 mN, they are Ideal for high-speed operations. This product ensures optimal performance even under extreme thermal conditions, with a working temperature range from -20°C to 120°C. Its robust construction and precision engineering deliver exceptional durability, making it a trusted choice for industrial machinery and automation technologies.

Wide temperature operating range accommodates diverse working conditions

Min fillet radius of 0.6 mm aids in reducing stress concentrations

Precision class P0 guarantees reliable performance in various applications

Dynamic characteristics designed for low vibration and noise

Manufactured by a renowned brand, assuring quality and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy