SNR 6017ZZ 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS Stock No.:
- 705-002
- Mfr. Part No.:
- 6017ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD113.92
(exc. GST)
SGD124.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD113.92 |
*price indicative
- RS Stock No.:
- 705-002
- Mfr. Part No.:
- 6017ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 43100N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 52200N | |
| Series | 601 | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 43100N | ||
Internal Clearance CN | ||
Dynamic Load Rating 52200N | ||
Series 601 | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed to provide reliable performance in a variety of applications. With a robust radial contact and pressed steel cage, this bearing ensures efficient operation even under challenging conditions. Crafted to support heavy loads with a dynamic load capacity of 52,200,000 mN, it also handles static loads of up to 43,100,000 mN. Its operational temperature range from -30°C to 120°C guarantees versatility and durability, making it Ideal for both industrial and commercial uses.
Robust structural design with a pressed steel cage for enhanced durability
Dynamic load capacity of 52,200,000 mN for heavy-duty applications
Static load capacity up to 43,100,000 mN to handle significant stress
Designed to operate efficiently across a temperature range of -30°C to 120°C
Minimises friction to ensure smoother operation and reduced wear
Ideal for radial contact applications, supporting optimal alignment and performance
Offers a fatigue limit load of 1,890,000 mN for long-lasting reliability
Compact dimensions with an internal diameter of 85 mm and external diameter of 130 mm
Low maintenance requirements, contributing to reduced downtime
Related links
- SNR 6017ZZC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017EEC3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SNR 6017EE 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- NTN 6017NR 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 16017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
