SNR 6004HVZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-987
- Mfr. Part No.:
- 6004HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD24.09
(exc. GST)
SGD26.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD24.09 |
*price indicative
- RS Stock No.:
- 704-987
- Mfr. Part No.:
- 6004HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5000N | |
| Dynamic Load Rating | 9900N | |
| Bore Type | Round | |
| Series | 6004H | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5000N | ||
Dynamic Load Rating 9900N | ||
Bore Type Round | ||
Series 6004H | ||
Limiting Speed 26000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for high-speed performance and superior reliability in various applications. Designed with a pressed polyamide cage and shields on both sides, this bearing assures optimal protection against contaminants while maintaining low friction. With a Compact profile featuring an internal diameter of 20 mm and an external diameter of 42 mm, it's Ideal for tight spaces. The product integrates Advanced materials and precise engineering to achieve dynamic and static load capacities, making it a VITAL component for enhancing operational efficiency in machinery and equipment.
Pressed polyamide cage ensures lightweight and robust construction
Radial contact design optimises load distribution for enhanced durability
C3 radial clearance class accommodates thermal expansion and reduces wear
Dynamic load capacity of 9,900,000 mN supports heavy loads without failure
Static load capacity of 5,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 230,000 mN enhances longevity against repetitive stress
Wide operating temperature range ensures adaptability in various environments
Over rolling frequencies provide insights into operational dynamics
Min shoulder diameter specifications optimise installation compatibility
Max shaft and housing fillet radius supports seamless integration
Related links
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HT200 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F604 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F600 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 42 mm OD
