NTN 2302S 15 mm ID 2 Row Ball Bearing -, 42 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD73.49

(exc. GST)

SGD80.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD73.49

*price indicative

RS Stock No.:
704-966
Mfr. Part No.:
2302S
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

17mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

2.91kN

Dynamic Load Rating

12.3kN

Series

23 Series

Limiting Speed

18000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is a robust solution designed to accommodate misalignment and reduce wear in various machinery applications. Its innovative pressed steel cage enhances durability while ensuring smooth operation. With an internal diameter of 15 mm and an external diameter of 42 mm, this bearing is engineered for efficiency, featuring a width of 17 mm that allows for optimal load distribution. Capable of handling dynamic loads up to 12,300,000 mN, it excels under pressure while maintaining reliability over time. This product is Ideal for industries where space is a premium and operational precision is critical.

Self aligning design addresses misalignment issues in applications

Pressed steel cage construction contributes to overall longevity and performance

Internal and external diameters are specifically crafted for efficient fit and function

Mass of just 0.113 kg allows for lightweight installations without sacrificing strength

Dynamic load capacity and static load capacity ensure dependable operation

Fatigue limit load rating helps prevent premature bearing failure

Wide operating temperature range provides flexibility in diverse environments

Minimum fillet radius supports various assembly configurations

Axial load coefficients aid in specific application tuning

High limit speeds for both oil and grease lubrication enhance versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy