NTN 6209ZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-805
- Mfr. Part No.:
- 6209ZC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD64.39
(exc. GST)
SGD70.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD64.39 |
*price indicative
- RS Stock No.:
- 704-805
- Mfr. Part No.:
- 6209ZC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 36kN | |
| Bore Type | Round | |
| Limiting Speed | 9200rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 36kN | ||
Bore Type Round | ||
Limiting Speed 9200rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single Row Deep Groove Ball Bearing is engineered for radial contact, making it an Ideal solution for various industrial applications. With its pressed steel cage and a shield on one side, it ensures durability and efficient performance. Capable of accommodating substantial loads, this bearing excels in dynamic conditions, providing reliability over time. Its Compact design, with an internal diameter of 45 mm and an external diameter of 85 mm, allows it to fit seamlessly into constrained spaces while maintaining structural integrity. Designed to endure a wide temperature range, this bearing is a robust choice for demanding operational environments.
Dynamic load capacity of 36000000 mN ensures long-lasting functionality
Static load capacity of 20400000 mN provides robust support for stationary applications
Fatigue limit load of 1600000 mN increases reliability under cyclical loading conditions
Oil lubrication limit speed of 55200 °/s enhances performance in fluid applications
Grease lubrication limit speed of 46800 °/s ensures operational safety and longevity
Constructed with a radial clearance class C3 for optimal load handling
Minimum operating temperature of -40 °C for flexibility in various environments
Maximum operating temperature of 120 °C ensures functionality in high-heat applications
Min fillet radius of 1.1 mm aids in efficient assembly and reduces stress concentrations
Related links
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SNR 6209ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 62209-A-2RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
