SNR 6206N 1 Row Bearing Kit - 30 mm ID, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD34.10

(exc. GST)

SGD37.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD34.10

*price indicative

RS Stock No.:
704-722
Mfr. Part No.:
6206N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Bearing Kit

Outside Diameter

62mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11300N

Internal Clearance

CN

Dynamic Load Rating

20.5kN

Series

6206

Bore Type

Deep Groove

Limiting Speed

18000rpm

Flange Outside Diameter

62mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed for reliable performance in various machinery applications. This robust bearing features a radial contact design, ensuring optimal load distribution while minimising friction. Ideal for scenarios requiring durability and efficiency, it incorporates a pressed steel cage and a snap ring groove on the outer diameter for added stability. Its precision engineering guarantees excellent operational efficiency, making it a core component for diverse industrial applications. Enhanced with a mass of just 0.199 kg, it offers a Compact solution without compromising strength, supporting a reference thermal speed of 72000 °/s.

Internal diameter of 30 mm enhances fit and compatibility

External diameter of 62 mm provides substantial load capacity

Bearing width of 16 mm ensures robust design

Max operating temperature of 393.15 °K supports high temperature applications

Dynamic load rating of 20500000 mN ensures long service life

Static load rating of 11300000 mN caters to stationary load conditions

Designed with a minimal radial clearance class CN for precision alignment

Features a minimum groove width of 1.9 mm for enhanced lubrication flow

Innovatively includes optimal shaft and housing fillet radius to reduce stress concentrations

Cage rotational frequency of 0.396 Hz ensures low noise operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy