NTN 6000LLBC3/5K 1 Row Ball Bearing - 10 mm ID, 26 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD12.33

(exc. GST)

SGD13.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD12.33

*price indicative

RS Stock No.:
704-643
Mfr. Part No.:
6000LLBC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1.96kN

Dynamic Load Rating

5.05kN

Series

6000

Bore Type

Round

Limiting Speed

29000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

26mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered for optimal performance and efficiency in various applications. Designed with a pressed steel cage and non-contact Seals on both sides, these bearings ensure reliable operation and longevity. With an impressive dynamic load capacity and a radial clearance class of C3, they cater to demanding conditions. The Compact dimensions, featuring an internal diameter of 10 mm and an external diameter of 26 mm, allow for seamless integration into machinery. Their robust construction is further enhanced by their fatigue limit load, making them suitable for high-speed and high-load applications across diverse industries.

Single row design enables smooth and efficient operation

Deep groove configuration accommodates both radial and axial loads

Non-contact Seals facilitate easy maintenance and longevity

Pressed steel cage optimises performance under demanding conditions

Radial clearance class C3 adjusts to variations in operating temperatures

Superior dynamic load capacity enhances reliability in high-speed applications

Compact size supports versatile usage in various machinery

Fatigue limit load ensures durability and reduces risk of failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy