NTN 6816 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- RS Stock No.:
- 704-481
- Mfr. Part No.:
- 6816
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD174.95
(exc. GST)
SGD190.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD174.95 |
*price indicative
- RS Stock No.:
- 704-481
- Mfr. Part No.:
- 6816
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 100mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14kN | |
| Series | 68 | |
| Bore Type | Round | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 100mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14kN | ||
Series 68 | ||
Bore Type Round | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal radial contact, ensuring precision performance in various applications. This bearing features a robust pressed steel cage design that enhances durability while managing operational efficiency. With an internal diameter of 80 mm and external diameter of 100 mm, it is suitable for Compact arrangements where space is limited, without compromising on reliability. The bearing operates effectively across a wide temperature range, providing stable performance under varying conditions. Crafted for dynamic and static load applications, this bearing is an essential component for machinery requiring smooth and efficient rotation.
Designed with a dynamic load rating of 14,000,000 mN, ensuring high performance under pressure
Static load rating of 13,300,000 mN for exceptional reliability in stationary applications
Fatigue limit load capacity of 885,000 mN, enhancing longevity in demanding environments
Limited speed capabilities of 42,600 °/s for oil lubrication and 36,000 °/s for grease lubrication, catering to diverse operational needs
Manufactured with a radial clearance class CN, enabling improved compatibility with various housings
Features a minimum operating temperature of -40°C and a maximum of 120°C, providing versatility across different industrial settings
Compact dimensions allow for flexible installation in space-constrained applications, promoting versatility in design
Optimises performance with precise geometrical tolerances, ensuring smooth operations in critical machinery
Related links
- NTN 6816ZZ/5K 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816LLU/5K 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816C3 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- SKF 61816-2RS1 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-2RZ-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- NTN 6816LLB/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- NSK 6816ZZ 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61816-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
