NTN 6208ZZNR/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 704-348
- Mfr. Part No.:
- 6208ZZNR/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD84.54
(exc. GST)
SGD92.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD84.54 |
*price indicative
- RS Stock No.:
- 704-348
- Mfr. Part No.:
- 6208ZZNR/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 17.8kN | |
| Dynamic Load Rating | 32.5kN | |
| Series | 6208 | |
| Bore Type | Round | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 17.8kN | ||
Dynamic Load Rating 32.5kN | ||
Series 6208 | ||
Bore Type Round | ||
Limiting Speed 8700rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for effective radial contact in various mechanical applications. Engineered with a protective pressed steel cage and dual shields, it ensures durability and reduced maintenance, making it Ideal for demanding environments. This bearing delivers optimal performance thanks to its precise internal dimensions, including an internal diameter of 40 mm and an external diameter of 80 mm. Its robust construction supports high dynamic loads and excellent reliability, ensuring smooth operation across diverse industrial operations.
Robust pressed steel cage enhances structural integrity
Dual shields provide superior protection against contaminants
Engineered for high radial load capacity and operational efficiency
Min and max position grooves facilitate precise installation and adjustment
Low mass of 0.366 kg contributes to overall system efficiency
Dynamic load rating of 32500000 mN ensures high performance reliability
Designed to function effectively within a wide temperature range
Supports grease lubrication for extended service life
Related links
- NTN 6208ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLBC3/5K 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6010ZZNR/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD
