NTN 6008CM 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 700-571
- Mfr. Part No.:
- 6008CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD15.67
(exc. GST)
SGD17.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.67 |
*price indicative
- RS Stock No.:
- 700-571
- Mfr. Part No.:
- 6008CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 18.6kN | |
| Series | 60 Series | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 18.6kN | ||
Series 60 Series | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing offers exceptional performance for a variety of applications. Engineered for radial contact, this bearing is focused on durability and efficiency, featuring a pressed steel cage design that optimises load distribution. With an internal diameter of 40 mm and an external diameter of 68 mm, it is ideally suited for tasks requiring robust support. The bearings radial clearance class is CM, allowing precision operation in demanding environments. Designed to withstand a range of temperatures, from a low of 233.15 °K to a high of 393.15 °K, it ensures reliable functionality in both extreme heat and cold, making it a versatile choice for industrial needs.
Designed for radial contact, providing optimal load support
Pressed steel cage enhances durability and performance under stress
Mass of 0.19 kg ensures lightweight handling without compromising strength
Dynamic load rating of 18,600,000 mN for robust operational capability
Static load rating of 11,500,000 mN ensures stability under stationary conditions
Fatigue limit load of 890,000 mN increases longevity and resilience
Oil lubrication limit speed reaching 72,000 °/s facilitates high-speed applications
Grease lubrication limit speed of 60,000 °/s for varied lubrication options
Minimum operating temperature of 233.15 °K and maximum of 393.15 °K accommodates diverse working environments
Related links
- NTN 6008LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLBCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008DDUC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 63008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
