SNR 6007ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD13.42

(exc. GST)

SGD14.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD13.42

*price indicative

RS Stock No.:
700-563
Mfr. Part No.:
6007ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

14mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

10.3kN

Internal Clearance

CN

Dynamic Load Rating

16800N

Series

600

Limiting Speed

15000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is engineered for high performance and reliability in various applications. This versatile bearing enhances overall machinery efficiency by providing optimal radial contact and featuring a robust pressed steel cage with shields on both sides. With an internal diameter of 35 mm and an external diameter of 62 mm, it assures precise fitment and functionality. Designed for durability, this bearing supports dynamic loads up to 16,800,000 mN, ensuring consistent performance under demanding conditions. Ideal for addressing routine wear and tear, it is adept at maintaining low friction while managing high-speed operations at reference thermal speeds of up to 72,000 °/s. This bearing stands out for its tailored design, addressing the specific needs of various industrial applications.

Max operating temperature of 393.15 °K enables operation in high-temperature conditions

Radial clearance class is CN, providing a balance between clearance and load carrying capacity

Dynamic load capacity of 16,800,000 mN, making it suitable for high-performance applications

Static load capacity of 10,300,000 mN, enhancing reliability under stationary conditions

Fatigue limit load of 470,000 mN ensures resistance to wear over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy