NTN 6014C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-437
- Mfr. Part No.:
- 6014C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD68.89
(exc. GST)
SGD75.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD68.89 |
*price indicative
- RS Stock No.:
- 700-437
- Mfr. Part No.:
- 6014C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 141kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 192kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 141kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 192kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing 6014C3 delivers exceptional radial contact performance, making it an Ideal solution for various machinery applications. Engineered with a pressed steel cage and designed to operate under rigorous conditions, this bearing ensures smooth operation and durability. Its precise internal and external dimensions (70 mm internal diameter and 110 mm external diameter) cater to various technical requirements, while its low mass of 0.61 kg enhances efficiency. This bearing is particularly suited for environments where versatility and reliability are paramount, providing long-lasting performance even under extreme loading conditions.
Radial contact design ensures efficient load distribution
Pressed steel cage enhances structural integrity and durability
Operating temperature range of 233.15 K to 393.15 K adapts to diverse environments
Dynamic load capacity of 40,100,000 mN allows for high-performance applications
Optimised for reference thermal speeds of 40,800 °/s for enhanced efficiency
Low radial clearance class C3 accommodates thermal expansion
Cage rotational frequency of 0.434 Hz minimises wear and tear
Dimensions designed for compatibility with various installations ensuring easy integration
Precision engineering reduces noise and vibration during operation
Related links
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6315C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16032 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
