NTN 16034 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD670.42

(exc. GST)

SGD730.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD670.42

*price indicative

RS Stock No.:
700-432
Mfr. Part No.:
16034
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

141kN

Dynamic Load Rating

192kN

Series

63 Series

Bore Type

Round

Limiting Speed

3700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing 16034 is expertly engineered to provide optimal performance in various industrial applications. Designed to accommodate radial loads, this versatile bearing features a robust internal diameter of 170 mm and an external diameter of 260 mm. With its excellent load capacity and minimal radial clearance class, it ensures reliability and durability under demanding operating conditions. Additionally, the bearing supports both oil and grease lubrication methods, making it adaptable to different lubrication requirements. Ideal for high-speed applications, it maintains performance even under extreme temperature conditions, boasting a maximum operating temperature of 393.15 °K.

Robust design specifically for radial loads

Accommodates a wide range of applications with minimal radial clearance

Supports both oil and grease lubrication for adaptable maintenance

High dynamic and static load capacities for enhanced durability

Maximum operating temperature of 393.15 °K suitable for diverse environments

Internal and external diameters ensure compatibility with various machinery

Cost effective solution offering longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy