NTN 16013 1 Row Ball Bearing - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD60.90

(exc. GST)

SGD66.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD60.90

*price indicative

RS Stock No.:
700-423
Mfr. Part No.:
16013
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

75mm

Race Width

10mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10500N

Dynamic Load Rating

14.3kN

Series

160

Bore Type

Round

Limiting Speed

1534rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for high performance and reliability in various applications. Built with a pressed steel cage and offering radial contact, this bearing efficiently supports axial and radial loads. Its internal diameter of 65 mm and external diameter of 100 mm provide versatility across numerous machinery types, ensuring optimal functioning under diverse operational conditions. With a maximum operating temperature of 393.15 °K, it guarantees robustness, making it suitable for both oil and grease lubrication. the deep groove ball bearing combines durability with superior performance, setting a standard in engineering excellence.

Constructed with a radial contact design for enhanced performance

Pressed steel cage offers strength and durability under load

Internal diameter of 65 mm allows integration into Compact designs

External diameter of 100 mm supports a wide range of applications

Minimal fillet radius of 0.6 mm ensures effective installation

Dynamic load rating of 22700000 mN for high load capabilities

Static load capacity of 18700000 mN for reliable performance under still conditions

Fatigue limit load of 1260000 mN enhances longevity

Grease lubrication limit speed of 39000 °/s optimises usage in lubrication systems

Oil lubrication limit speed of 46200 °/s for efficient thermal management

Wide temperature range operational capabilities from 233.15 °K to 393.15 °K

Designed for easy integration with a max shoulder diameter of 96 mm allowing versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy