NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 700-253
- Mfr. Part No.:
- 6312LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD111.79
(exc. GST)
SGD121.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD111.79 |
*price indicative
- RS Stock No.:
- 700-253
- Mfr. Part No.:
- 6312LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 52kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 90.5kN | |
| Series | 63 Series | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 52kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 90.5kN | ||
Series 63 Series | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide optimal performance and longevity in various industrial applications. This bearing features a robust construction with a pressed steel cage and contact Seals on both sides, ensuring effective lubrication retention and protection against contaminants. Its versatile design allows it to efficiently accommodate radial loads, making it Ideal for high-speed operations. With a mass of 1.73 kg and a dynamic load rating of 90,500,000 mN, this bearing meets the rigorous demands of modern machinery while enhancing operational reliability and efficiency.
Engineered with a radial contact design for superior load distribution
Equipped with contact Seals to safeguard against dirt and moisture ingress
Supports a minimum fillet radius of 2.1 mm for improved integration into machinery
Dynamic load rating ensures suitability for high-performance applications
Static load rating tailored for enhanced durability under varying conditions
Fatigue limit load offers longevity and reliability during extended use
Optimised for grease lubrication, achieving a high limit speed of 21,600 °/s
Designed to withstand temperature variations, with a maximum operating temperature of 383.15 °K
Related links
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- SNR 6312ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6312ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
