SNR 6307ZZC4 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- RS Stock No.:
- 700-157
- Mfr. Part No.:
- 6307ZZC4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD56.81
(exc. GST)
SGD61.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.81 |
*price indicative
- RS Stock No.:
- 700-157
- Mfr. Part No.:
- 6307ZZC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 19.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6307 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 19.2kN | ||
Dynamic Load Rating 35.1kN | ||
Series 6307 | ||
Bore Type Deep Groove | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered to deliver superior performance in a variety of industrial applications. This robust bearing facilitates radial contact and ensures exceptional reliability, making it Ideal for demanding settings. With a pressed steel cage and shields on both sides, it offers enhanced protection from contaminants while optimising efficiency. Designed with precise internal and external dimensions, including a 35 mm internal diameter and an 80 mm external diameter, this bearing is expertly crafted to meet the stringent requirements of modern machinery.
Optimised for radial contact to ensure smooth operation
Pressed steel cage enhances structural integrity and longevity
Dual shields protect against dirt and debris, improving durability
Dynamic load capacity of 35,100,000 mN ensures reliability under heavy loads
Lightweight design with a mass of only 0.462 kg for easier handling
Designed for high-speed applications with a reference thermal speed of 59,400 °/s
Wide operating temperature range, from 243.15 °K to 393.15 °K, accommodates diverse conditions
Minimal shoulder diameter and accurate fitting dimensions facilitate seamless integration in machinery
Related links
- SNR 6307N 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRC3 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NRZZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307E 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 6307NREE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62307EE 1 Row Bearing Kit - 35 mm ID, 80 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
