NTN 6305NR 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 700-138
- Mfr. Part No.:
- 6305NR
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD39.04
(exc. GST)
SGD42.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD39.04 |
*price indicative
- RS Stock No.:
- 700-138
- Mfr. Part No.:
- 6305NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 12.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 24.9kN | |
| Bore Type | Round | |
| Series | 6305 | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 12.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 24.9kN | ||
Bore Type Round | ||
Series 6305 | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered to provide exceptional performance in various applications. It features a robust design that effectively manages radial loads through its deep groove structure, allowing for smooth and reliable operation. With its pressed steel cage and snap ring design, this bearing ensures optimum durability and contributes to extended service life. Particularly suited for applications requiring high-speed rotation, it maintains efficiency under challenging conditions, proving indispensable in both industrial and commercial settings.
High dynamic load capacity ensures longevity and reliability in operation
Static load rating is designed to withstand significant loads without failure
Quality construction includes a pressed steel cage for improved durability
Adaptable to various applications with a broad operating temperature range
Advanced radial clearance class guarantees precise alignment and performance
Manufacturer-specific reference for components streamlines maintenance and replacement
Optimised thermal performance with a reference thermal speed of 72000 °/s, enhancing operational efficiency
Engineered for high-speed applications with a mechanical limit speed of 114000 °/s
Min and max positional tolerances allow for versatile installation across different setups
Related links
- NTN 6305CM 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZNR 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305C4 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLBCM/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 7305B 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 5305S 2 Row Ball Bearing - 25 mm ID, 62 mm OD 25.4 mm Race Width
