SNR 1208 40 mm ID 2 Row Ball Bearing -, 80 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-705
Mfr. Part No.:
1208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

6500N

Dynamic Load Rating

18900N

Bore Type

Cylindrical

Series

1208

Limiting Speed

11000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double Row Self Aligning Ball Bearing is designed for exceptional performance in various mechanical applications. It features a pressed steel cage and an open design that allows for easy maintenance and superior self-alignment during operation. With an internal diameter of 40 mm and an external diameter of 80 mm, this bearing effectively accommodates varying loads while ensuring durability. Its precision class P0 and radial clearance class CN provide stability and reliable functionality, making it an Ideal choice for engineers seeking a robust solution for alignment and load distribution in machinery.

Self aligning design enhances performance and reduces wear over time

Pressed steel cage construction ensures strength and longevity under varying loads

Mass of 0.417 kg contributes to overall equipment efficiency

Robust performance with a static load capacity of 6500000 mN and dynamic load capacity of 18900000 mN

Fatigue limit load of 300000 mN supports high stress applications

Operating temperature range tailored for extreme environments from 233.15 °K to 393.15 °K

Flawless operational effectiveness with reference thermal speed of 51600 °/s

Over rolling frequency metrics improve vibration analysis for maintenance purposes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy